Part Details for LMF100CCN by National Semiconductor Corporation
Overview of LMF100CCN by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMF100CCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FILTER, AP/BP/HP/LP/NOTCH, 20 Pin, Plastic, DIP | 2 |
|
$9.8750 / $11.8500 | Buy Now |
Part Details for LMF100CCN
LMF100CCN CAD Models
LMF100CCN Part Data Attributes
|
LMF100CCN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMF100CCN
National Semiconductor Corporation
Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-20 | |
Reach Compliance Code | not_compliant | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 100 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -7.5 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 13 mA | |
Supply Voltage-Max (Vsup) | 7.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 7.62 mm |
Alternate Parts for LMF100CCN
This table gives cross-reference parts and alternative options found for LMF100CCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMF100CCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMF100CIJ | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERAMIC, DIP-20 | Texas Instruments | LMF100CCN vs LMF100CIJ |
5962-9153301MRA | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20 | Texas Instruments | LMF100CCN vs 5962-9153301MRA |
5962-9153301MRX | DUAL SWITCHED CAPACITOR FILTER, RESISTOR PROGRAMMABLE, UNIVERSAL, CDIP20, CERAMIC, DIP-20 | Texas Instruments | LMF100CCN vs 5962-9153301MRX |