-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
955 | Tube |
|
|
15,294 |
|
|
|
10,690 |
|
|
|
334 | Tube |
|
|
4 | Tube |
|
|
710 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0002MA/NOPB Texas InstrumentsBuy Now Datasheet |
Compare Parts: |
Source Content uid | LMH0002MA/NOPB | |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.75 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 3.3 V | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 49 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.399 V | |
Supply Voltage1-Min | 3.201 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH0002MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0002MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002MA Drivers And Interfaces | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | LMH0002MA/NOPB vs LMH0002MA |
LMH0002TMAX Drivers And Interfaces | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | LMH0002MA/NOPB vs LMH0002TMAX |
LMH0002TMAX/NOPB Drivers And Interfaces | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002MA/NOPB vs LMH0002TMAX/NOPB |
LMH0002TMA/NOPB Drivers And Interfaces | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | LMH0002MA/NOPB vs LMH0002TMA/NOPB |
GS1528ACTAE3 Drivers And Interfaces | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | LMH0002MA/NOPB vs GS1528ACTAE3 |
GS1528ACKAE3 Drivers And Interfaces | Line Driver/Receiver, 1 Driver, BICMOS, PDSO8 | Gennum Corporation | LMH0002MA/NOPB vs GS1528ACKAE3 |
LMH0002TMA Drivers And Interfaces | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | LMH0002MA/NOPB vs LMH0002TMA |
LMH0002MAX/NOPB Drivers And Interfaces | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | LMH0002MA/NOPB vs LMH0002MAX/NOPB |
GS1528ACTAE3D Drivers And Interfaces | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | LMH0002MA/NOPB vs GS1528ACTAE3D |
LMH0002MAX Drivers And Interfaces | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | LMH0002MA/NOPB vs LMH0002MAX |