Datasheets
LMH0002MAX by:

Overview of: LMH0002MAX by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: LMH0002MAX

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Reel
  • 2,500 $4.7250

Part Details for: LMH0002MAX

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

LMH0002MAX Texas Instruments

Buy Now Datasheet

Compare Parts:

LMH0002MAX Texas Instruments LINE DRIVER, PDSO8, SOIC-8

Source Content uid LMH0002MAX
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics DIFFERENTIAL
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 0.75 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Power Supplies 3.3 V
Qualification Status Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm

Alternate Parts for: LMH0002MAX

Part Number Description Manufacturer Compare
LMH0002MA/NOPB Drivers And Interfaces SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 Texas Instruments LMH0002MAX vs LMH0002MA/NOPB
GS1528ACTAE3 Drivers And Interfaces Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Semtech Corporation LMH0002MAX vs GS1528ACTAE3
LMH0002TMAX Drivers And Interfaces LINE DRIVER, PDSO8, SOIC-8 Texas Instruments LMH0002MAX vs LMH0002TMAX
LMH0002TMAX/NOPB Drivers And Interfaces IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver National Semiconductor Corporation LMH0002MAX vs LMH0002TMAX/NOPB
GS1528ACTAE3D Drivers And Interfaces Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Semtech Corporation LMH0002MAX vs GS1528ACTAE3D
LMH0002TMA/NOPB Drivers And Interfaces SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 Texas Instruments LMH0002MAX vs LMH0002TMA/NOPB
GS1528ACKAE3 Drivers And Interfaces Line Driver/Receiver, 1 Driver, BICMOS, PDSO8 Gennum Corporation LMH0002MAX vs GS1528ACKAE3
LMH0002MAX/NOPB Drivers And Interfaces IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver National Semiconductor Corporation LMH0002MAX vs LMH0002MAX/NOPB
LMH0002TMA Drivers And Interfaces IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation LMH0002MAX vs LMH0002TMA

Related Parts

Update Alert Settings for: LMH0002MAX by Texas Instruments

  • Please alert me when LMH0002MAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH0002MAX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH0002MAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH0002MAX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH0002MAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH0002MAX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.