-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2829
|
Newark | Serial Digital Cable Driver, -40To85Degc, Driver Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019), Base Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0002TMA/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 133 |
|
$9.1200 / $11.4500 | Buy Now |
DISTI #
LMH0002TMA/NOPB-ND
|
DigiKey | IC VIDEO SERIAL DRIVER 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
52 In Stock |
|
$5.5699 / $9.8200 | Buy Now |
DISTI #
926-LMH0002TMA/NOPB
|
Mouser Electronics | Video ICs SMPTE 292M/ 259M Digital Cable Dvr RoHS: Compliant | 204 |
|
$5.5600 / $9.8200 | Buy Now |
|
Rochester Electronics | LMH0002 SMPTE 292M / 259M Serial Digital Cable Driver RoHS: Compliant Status: Active Min Qty: 1 | 31589 |
|
$5.0600 / $5.9600 | Buy Now |
|
Ameya Holding Limited | IC CABLE DRIVER DGTL 8-SOIC | 34306 |
|
RFQ | |
DISTI #
3005745
|
element14 Asia-Pacific | SERIAL DIGITAL CABLE DRIVER, -40TO85DEGC RoHS: Compliant Min Qty: 1 Container: Each | 133 |
|
$9.5760 / $10.5153 | Buy Now |
DISTI #
3005745
|
Farnell | SERIAL DIGITAL CABLE DRIVER, -40TO85DEGC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 133 |
|
$10.1191 / $10.6133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0002TMA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0002TMA/NOPB
Texas Instruments
SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.75 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 49 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.399 V | |
Supply Voltage1-Min | 3.201 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH0002TMA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0002TMA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0002MA/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | LMH0002TMA/NOPB vs LMH0002MA/NOPB |
GS1528ACTAE3 | Interface Circuit, BICMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Semtech Corporation | LMH0002TMA/NOPB vs GS1528ACTAE3 |
LMH0002TMA/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002TMA/NOPB vs LMH0002TMA/NOPB |
LMH0002MAX | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002TMA/NOPB vs LMH0002MAX |
LMH0002MAX/NOPB | SMPTE 292M / 259M Serial Digital Cable Driver 8-SOIC -40 to 85 | Texas Instruments | LMH0002TMA/NOPB vs LMH0002MAX/NOPB |
LMH0002MAX/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002TMA/NOPB vs LMH0002MAX/NOPB |
LMH0002MA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002TMA/NOPB vs LMH0002MA |
LMH0002TMAX/NOPB | IC LINE DRIVER, PDSO8, ROHS COMPLIANT, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002TMA/NOPB vs LMH0002TMAX/NOPB |
LMH0002TMAX | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002TMA/NOPB vs LMH0002TMAX |
LMH0002TMA | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | LMH0002TMA/NOPB vs LMH0002TMA |