Part Details for LMH0341SQE by National Semiconductor Corporation
Overview of LMH0341SQE by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH0341SQE/NOPB | Texas Instruments | 3Gbps, HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface 48-WQFN -40 to 85 |
Price & Stock for LMH0341SQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3G, HD, SD, DVB-ASI SDI Deserializer with Loopthrough and LVDS Interface | 6400 |
|
$20.7250 / $31.0870 | Buy Now |
Part Details for LMH0341SQE
LMH0341SQE CAD Models
LMH0341SQE Part Data Attributes
|
LMH0341SQE
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMH0341SQE
National Semiconductor Corporation
IC HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, QFN-48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 6 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.465 V | |
Supply Voltage1-Min | 3.135 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LMH0341SQE
This table gives cross-reference parts and alternative options found for LMH0341SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0341SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0341SQE/NOPB | IC HEX LINE RECEIVER, PQCC48, LEAD FREE, PLASTIC, QFN-48, Line Driver or Receiver | National Semiconductor Corporation | LMH0341SQE vs LMH0341SQE/NOPB |
LMH0341SQ | IC HEX LINE RECEIVER, PQCC48, PLASTIC, QFN-48, Line Driver or Receiver | National Semiconductor Corporation | LMH0341SQE vs LMH0341SQ |