-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G HD/SD SDI adaptive cable equalizer 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3842
|
Newark | Adaptive Cable Eq, 3Gbps, 16Llp, Ic Interface Type:Serial, Interface Applications:Clock & Timing, Industrial, Sensing & Instrumentation, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Interface Case Style:Wqfn, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH0344SQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$20.8900 / $26.5900 | Buy Now |
DISTI #
LMH0344SQE/NOPBCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 16LLP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11 In Stock |
|
$14.2168 / $19.8800 | Buy Now |
DISTI #
926-LMH0344SQE/NOPB
|
Mouser Electronics | Equalizers 3 Gbps Hd/Sd Sdi Cable Equalizer RoHS: Compliant | 431 |
|
$14.5100 / $19.8800 | Buy Now |
|
Rochester Electronics | LMH0344 3 Gbps HD/SD SDI Adaptive Cable Equalizer RoHS: Compliant Status: Active Min Qty: 1 | 1267 |
|
$12.6400 / $14.8800 | Buy Now |
|
Ameya Holding Limited | LMH0344SQE/NOPB 自适应电缆均衡器, 400m, 16针 LLP封装 | 38025 |
|
RFQ | |
DISTI #
3124866RL
|
element14 Asia-Pacific | ADAPTIVE CABLE EQ, 3GBPS, 16LLP RoHS: Compliant Min Qty: 10 Container: Reel | 1 |
|
$16.8134 / $19.6965 | Buy Now |
DISTI #
3124866
|
element14 Asia-Pacific | ADAPTIVE CABLE EQ, 3GBPS, 16LLP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$16.8134 / $21.3441 | Buy Now |
DISTI #
3124866
|
Farnell | ADAPTIVE CABLE EQ, 3GBPS, 16LLP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 1 |
|
$15.9775 / $20.2941 | Buy Now |
DISTI #
3124866RL
|
Farnell | ADAPTIVE CABLE EQ, 3GBPS, 16LLP RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 1 |
|
$15.9775 / $18.7176 | Buy Now |
|
Win Source Electronics | IC ADAPT CBL EQUALIZER 16WQFN | 15011 |
|
$4.1450 / $6.2180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH0344SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH0344SQE/NOPB
Texas Instruments
3G HD/SD SDI adaptive cable equalizer 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 2970000 Mbps | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LMH0344SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH0344SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH0344SQ/NOPB | 3G HD/SD SDI adaptive cable equalizer 16-WQFN -40 to 85 | Texas Instruments | LMH0344SQE/NOPB vs LMH0344SQ/NOPB |
GS2974ACNE3 | Line Equalizer, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-16 | Semtech Corporation | LMH0344SQE/NOPB vs GS2974ACNE3 |
GS2974ACTE3 | Line Equalizer, BICMOS, 4 X 4 MM, ROHS COMPLIANT, MO-220, QFN-16 | Semtech Corporation | LMH0344SQE/NOPB vs GS2974ACTE3 |