-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2840
|
Newark | Clock Generator, 148.5Mhz, Wqfn-40, Clock Ic Type:Clock Generator, Frequency:148.5Mhz, No. Of Outputs:4Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Wqfn, No. Of Pins:40Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS LMH1983SQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$35.0500 / $39.9400 | Buy Now |
DISTI #
LMH1983SQE/NOPBCT-ND
|
DigiKey | IC VIDEO CLOCK GENERATOR 40WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
591 In Stock |
|
$26.5353 / $35.3200 | Buy Now |
DISTI #
926-LMH1983SQE/NOPB
|
Mouser Electronics | Video ICs 3G/HD/SD VIDEO CLOCK GENERATOR RoHS: Compliant | 1485 |
|
$26.0100 / $35.3100 | Buy Now |
|
Ameya Holding Limited | LLP//LMH1983 | 61775 |
|
RFQ | |
DISTI #
3005490
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$35.9436 / $41.5234 | Buy Now |
DISTI #
3005490
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$30.7214 / $38.9872 | Buy Now |
DISTI #
3005490RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$30.7214 / $35.9689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH1983SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH1983SQE/NOPB
Texas Instruments
3G/HD/SD video clock generator with audio clock 40-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, GREEN, WQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 148.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 27 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 212 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |