-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75-MHz dual clock buffer 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH2180SDE/NOPBCT-ND
|
DigiKey | IC CLK BUFFER 2:2 75MHZ 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$1.3652 / $3.3400 | Buy Now |
DISTI #
926-LMH2180SDE/NOPB
|
Mouser Electronics | Clock Buffer 75-MHz dual clock buffer 8-WSON -40 to 85 RoHS: Compliant | 16 |
|
$1.3600 / $2.8300 | Buy Now |
|
Rochester Electronics | LMH2180 75 MHz Dual Clock Buffer RoHS: Compliant Status: Active Min Qty: 1 | 20188 |
|
$1.3100 / $1.5400 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:2 75MHZ 8WSON | 64566 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 2:2 75MHZ 8WSON | 1630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH2180SDE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH2180SDE/NOPB
Texas Instruments
75-MHz dual clock buffer 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2180 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 2.3 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 78 MHz |
This table gives cross-reference parts and alternative options found for LMH2180SDE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH2180SDE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH2180SDE/NOPB | IC 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, LLP-8, Clock Driver | National Semiconductor Corporation | LMH2180SDE/NOPB vs LMH2180SDE/NOPB |
LMH2180SDX/NOPB | IC 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, LLP-8, Clock Driver | National Semiconductor Corporation | LMH2180SDE/NOPB vs LMH2180SDX/NOPB |
LMH2180SD | IC 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LLP-8, Clock Driver | National Semiconductor Corporation | LMH2180SDE/NOPB vs LMH2180SD |
LMH2180SDX | 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, LLP-8 | Texas Instruments | LMH2180SDE/NOPB vs LMH2180SDX |
LMH2180SD/NOPB | IC 2180 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, ROHS COMPLIANT, LLP-8, Clock Driver | National Semiconductor Corporation | LMH2180SDE/NOPB vs LMH2180SD/NOPB |