Part Details for LMH3402IRGER by Texas Instruments
Overview of LMH3402IRGER by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for LMH3402IRGER
LMH3402IRGER CAD Models
LMH3402IRGER Part Data Attributes:
|
LMH3402IRGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH3402IRGER
Texas Instruments
Dual, 7-GHz, Low-Noise, Low-Power, Fully-Differential Amplifier 24-VQFN -40 to 85
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2016-07-07 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for LMH3402IRGER
This table gives cross-reference parts and alternative options found for LMH3402IRGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH3402IRGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6420CUDC-20#PBF | LTC6420-20 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LMH3402IRGER vs LTC6420CUDC-20#PBF |
LTC6420CUDC-20#TRPBF | LTC6420-20 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LMH3402IRGER vs LTC6420CUDC-20#TRPBF |
LTC6421CUDC-20#TRPBF | LTC6421-20 - Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LMH3402IRGER vs LTC6421CUDC-20#TRPBF |
LTC6420IUDC-20#PBF | LTC6420-20 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LMH3402IRGER vs LTC6420IUDC-20#PBF |
ADL5565ACPZ-R7 | 6 GHz Ultrahigh Dynamic Range Differential Amplifier | Analog Devices Inc | LMH3402IRGER vs ADL5565ACPZ-R7 |
LTC6421CUDC-20#PBF | LTC6421-20 - Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LMH3402IRGER vs LTC6421CUDC-20#PBF |
LTC6420IUDC-20#TRPBF | LTC6420-20 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LMH3402IRGER vs LTC6420IUDC-20#TRPBF |