Part Details for LMH5401FFK/EM by Texas Instruments
Overview of LMH5401FFK/EM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for LMH5401FFK/EM
LMH5401FFK/EM CAD Models
LMH5401FFK/EM Part Data Attributes
|
LMH5401FFK/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH5401FFK/EM
Texas Instruments
Radiation Hardness Assured (RHA) 6.5GHz Ultra Wideband Fully Differential Amplifier 14-LCCC 25 to 25
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 2017-12-23 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 150 µA | |
Bias Current-Max (IIB) @25C | 60 µA | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-CQCC-N14 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.87 mm | |
Slew Rate-Nom | 17500 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | MIL-PRF-38535 Class V V | |
Unity Gain BW-Nom | 4100000 | |
Width | 5.5 mm |