-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6502MA/NOPB-ND
|
DigiKey | IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
28 In Stock |
|
$6.3348 / $11.1700 | Buy Now |
DISTI #
926-LMH6502MA/NOPB
|
Mouser Electronics | Special Purpose Amplifiers Wdbd, Lo Pwr, Linear -in-dB Var Gain Amp RoHS: Compliant | 57 |
|
$6.2200 / $11.1700 | Buy Now |
|
Rochester Electronics | LMH6502 Wideband, Low Power, Linear-in-dB Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 17586 |
|
$5.7600 / $6.7800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VGA 130MHZ 14SOIC | 14637 |
|
RFQ | |
|
Chip1Cloud | LMH6502 Wideband, Low Power, Linear-in-dB Variable Gain Amplifier | 1240 |
|
RFQ | |
|
Perfect Parts Corporation | 599 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6502MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6502MA/NOPB
Texas Instruments
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6502MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6502MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6502MAX/NOPB | Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMH6502MA/NOPB vs LMH6502MAX/NOPB |
LMH6502MA | Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85 | Texas Instruments | LMH6502MA/NOPB vs LMH6502MA |
LMH6502MAX | SPECIALTY ANALOG CIRCUIT, PDSO14, SOIC-14 | Texas Instruments | LMH6502MA/NOPB vs LMH6502MAX |