Datasheets
LMH6553MRE by:

1 CHANNEL, AUDIO/VIDEO AMPLIFIER, PDSO8, PLASTIC, SOP-8

Part Details for LMH6553MRE by Texas Instruments

Overview of LMH6553MRE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for LMH6553MRE

LMH6553MRE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMH6553MRE Part Data Attributes

LMH6553MRE Texas Instruments
Buy Now Datasheet
Compare Parts:
LMH6553MRE Texas Instruments 1 CHANNEL, AUDIO/VIDEO AMPLIFIER, PDSO8, PLASTIC, SOP-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Bandwidth-Nom 900000 kHz
Consumer IC Type AUDIO/VIDEO AMPLIFIER
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HLSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.68 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

LMH6553MRE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMH6553MRE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMH6553MRE by Texas Instruments

  • Please alert me when LMH6553MRE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMH6553MRE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMH6553MRE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMH6553MRE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMH6553MRE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMH6553MRE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: