-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41440-1-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
623 In Stock |
|
$4.7463 / $8.3700 | Buy Now |
DISTI #
926-LMH6553SDE/NOPB
|
Mouser Electronics | Differential Amplifiers 900Mhz Diff Amp W/ Clamp RoHS: Compliant | 288 |
|
$4.6700 / $6.7600 | Buy Now |
DISTI #
V72:2272_07287757
|
Arrow Electronics | SP Amp DIFF AMP Single 12V 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2131 Container: Cut Strips | Americas - 48 |
|
$4.4640 / $5.4760 | Buy Now |
DISTI #
60940382
|
Verical | SP Amp DIFF AMP Single 12V Automotive 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2131 | Americas - 48 |
|
$4.4640 / $5.4760 | Buy Now |
|
Rochester Electronics | LMH6553 900 MHz Fully Differential Amplifier with Output Limiting Clamp RoHS: Compliant Status: Active Min Qty: 1 | 7195 |
|
$4.3200 / $5.0800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 900MHZ 8WSON | 35187 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP CFA 900MHZ 8WSON / SP Amp DIFF AMP Single 12V Automotive 8-Pin WSON EP T/R | 1230 |
|
RFQ | |
|
Perfect Parts Corporation | 1309 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6553SDE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6553SDE/NOPB
Texas Instruments
900 MHz Fully Differential Amplifier with Output Limiting Clamp 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 95 µA | |
Bandwidth (3dB)-Nom | 315 MHz | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 2300 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900000 | |
Wideband | YES | |
Width | 2.5 mm |