Part Details for LMH6554LEEX by Texas Instruments
Overview of LMH6554LEEX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6554LEEX
LMH6554LEEX CAD Models
LMH6554LEEX Part Data Attributes
|
LMH6554LEEX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6554LEEX
Texas Instruments
OP-AMP, 1800MHz BAND WIDTH, QCC14, LLP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-XQCC-N14 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.1SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 6200 V/us | |
Supply Voltage Limit-Max | 5.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 1800000 | |
Width | 2.5 mm |
Alternate Parts for LMH6554LEEX
This table gives cross-reference parts and alternative options found for LMH6554LEEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6554LEEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6554LE | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | Texas Instruments | LMH6554LEEX vs LMH6554LE |
LMH6554LE | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | National Semiconductor Corporation | LMH6554LEEX vs LMH6554LE |
LMH6554LEEX | IC OP-AMP, 1800 MHz BAND WIDTH, QCC14, LLP-14, Operational Amplifier | National Semiconductor Corporation | LMH6554LEEX vs LMH6554LEEX |
LMH6554LE/NOPB | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 | Texas Instruments | LMH6554LEEX vs LMH6554LE/NOPB |
LMH6554LEE/NOPB | 2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125 | Texas Instruments | LMH6554LEEX vs LMH6554LEE/NOPB |
LMH6554LEE | IC OP-AMP, QCC14, LLP-14, Operational Amplifier | National Semiconductor Corporation | LMH6554LEEX vs LMH6554LEE |