Part Details for LMH6624WG-QML/NOPB by Texas Instruments
Overview of LMH6624WG-QML/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6624WG-QML/NOPB
LMH6624WG-QML/NOPB CAD Models
LMH6624WG-QML/NOPB Part Data Attributes
|
LMH6624WG-QML/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6624WG-QML/NOPB
Texas Instruments
OP-AMP, 1000uV OFFSET-MAX, CDSO10, CERAMIC, SOIC-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 20 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDSO-G10 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 300 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.12 mm |
Alternate Parts for LMH6624WG-QML/NOPB
This table gives cross-reference parts and alternative options found for LMH6624WG-QML/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6624WG-QML/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 | Harris Semiconductor | LMH6624WG-QML/NOPB vs HFA9P0005-9 |
AD8001ARZ-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | LMH6624WG-QML/NOPB vs AD8001ARZ-REEL7 |
CLC425AJM5 | Operational Amplifier, 1 Func, 800uV Offset-Max, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LMH6624WG-QML/NOPB vs CLC425AJM5 |
LM776CH | IC OP-AMP, 7500 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LMH6624WG-QML/NOPB vs LM776CH |
CLC425AIB | OP-AMP, 800uV OFFSET-MAX, 1900MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | LMH6624WG-QML/NOPB vs CLC425AIB |
CLC425AJP | Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDIP8, DIP-8 | Comlinear Corporation | LMH6624WG-QML/NOPB vs CLC425AJP |
LH0022H | IC OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | National Semiconductor Corporation | LMH6624WG-QML/NOPB vs LH0022H |
AD8001AR-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | LMH6624WG-QML/NOPB vs AD8001AR-REEL7 |
HFA3-0002-9 | OP-AMP, 2000uV OFFSET-MAX, 1000MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | LMH6624WG-QML/NOPB vs HFA3-0002-9 |
CLC425AJE | IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | LMH6624WG-QML/NOPB vs CLC425AJE |