Part Details for LMH6628JFQML by Texas Instruments
Overview of LMH6628JFQML by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMH6628JFQML
LMH6628JFQML CAD Models
LMH6628JFQML Part Data Attributes
|
LMH6628JFQML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6628JFQML
Texas Instruments
DUAL OP-AMP, 2600uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP10, CERAMIC, MO-036AA, DIP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | QIP, DIP8,.3 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2600 µV | |
JESD-30 Code | R-CDIP-P10 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 450 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for LMH6628JFQML
This table gives cross-reference parts and alternative options found for LMH6628JFQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6628JFQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0254501MPA | DUAL OP-AMP, 2000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMH6628JFQML vs 5962-0254501MPA |
LMH6628JFQMLV | DUAL OP-AMP, 2600uV OFFSET-MAX, 300MHz BAND WIDTH, CDIP10, CERAMIC, MO-036AA, DIP-10 | Texas Instruments | LMH6628JFQML vs LMH6628JFQMLV |
5962F0254501VPA | DUAL OP-AMP, 2000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LMH6628JFQML vs 5962F0254501VPA |
LMH6628J-QMLV | Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-CDIP -55 to 125 | Texas Instruments | LMH6628JFQML vs LMH6628J-QMLV |