-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LMH6628MAX/NOPB-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
346 In Stock |
|
$2.5000 | Buy Now |
DISTI #
296-35335-1-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
230 In Stock |
|
$2.4052 / $4.7900 | Buy Now |
DISTI #
926-LMH6628MAX/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-SOIC -40 to 85 RoHS: Compliant | 5815 |
|
$2.1000 / $3.5700 | Buy Now |
|
Rochester Electronics | LMH6628 Dual Wideband, Low Noise, Voltage Feedback Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 346 |
|
$2.1400 / $2.5200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 200MHZ 8SOIC | 13807 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 677 |
|
RFQ | |
DISTI #
C1S746202987632
|
Chip1Stop | OP Amp Dual Volt Fdbk ±6V/12V 8-Pin SOIC N T/R RoHS: Compliant pbFree: Yes | 616 |
|
$2.0400 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6628MAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6628MAX/NOPB
Texas Instruments
Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 57 dB | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 6 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 300 V/us | |
Slew Rate-Nom | 550 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 300000 | |
Voltage Gain-Min | 450 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMH6628MAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6628MAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6628MA/NOPB | Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-SOIC -40 to 85 | Texas Instruments | LMH6628MAX/NOPB vs LMH6628MA/NOPB |
LMH6628MA | DUAL OP-AMP, 2600uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, SOIC-8 | Rochester Electronics LLC | LMH6628MAX/NOPB vs LMH6628MA |
LMH6628MA | Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-SOIC -40 to 85 | Texas Instruments | LMH6628MAX/NOPB vs LMH6628MA |