Part Details for LMH6642MFX/NOPB by Texas Instruments
Results Overview of LMH6642MFX/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMH6642MFX/NOPB Information
LMH6642MFX/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH6642MFX/NOPB | Texas Instruments | Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LF353M/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for LMH6642MFX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SingleChannel,LowPower,130MHz,75mARail-to-RailOutputAmplifier5-SOT-23-40to85 | 16770 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP VFB 130MHZ RRO SOT23-5 | 26540 |
|
$0.5486 / $0.7085 | Buy Now |
US Tariff Estimator: LMH6642MFX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMH6642MFX/NOPB
LMH6642MFX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMH6642MFX/NOPB Part Data Attributes
|
|
LMH6642MFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6642MFX/NOPB
Texas Instruments
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 2.65 µA | |
| Bandwidth (3dB)-Nom | 46 Mhz | |
| Bias Current-Max (IIB) @25C | 2.6 µA | |
| Common-mode Reject Ratio-Min | 72 Db | |
| Common-mode Reject Ratio-Nom | 95 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.8 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.92 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 Mm | |
| Slew Rate-Min | 90 V/Us | |
| Slew Rate-Nom | 135 V/Us | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage Limit-Max | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 19000 | |
| Voltage Gain-Min | 3162.278 | |
| Wideband | No | |
| Width | 1.6 Mm |
Alternate Parts for LMH6642MFX/NOPB
This table gives cross-reference parts and alternative options found for LMH6642MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6642MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMH6642QMFX/NOPB | Texas Instruments | $0.8912 | Automotive, Low power 130MHz 75mA Rail to Rail Output Amp 5-SOT-23 -40 to 85 | LMH6642MFX/NOPB vs LMH6642QMFX/NOPB |
| LMH6642QMF/NOPB | Texas Instruments | $0.8912 | Automotive, Low power 130MHz 75mA Rail to Rail Output Amp 5-SOT-23 -40 to 85 | LMH6642MFX/NOPB vs LMH6642QMF/NOPB |
| LMH6642MF/NOPB | Texas Instruments | $1.4588 | Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 5-SOT-23 -40 to 85 | LMH6642MFX/NOPB vs LMH6642MF/NOPB |
| LMH6642MF/NOPB | National Semiconductor Corporation | Check for Price | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 5 PIN, Audio/Video Amplifier | LMH6642MFX/NOPB vs LMH6642MF/NOPB |
LMH6642MFX/NOPB Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LMH6642MFX/NOPB is 1.4W, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 83.3°C/W.
-
Yes, the LMH6642MFX/NOPB is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure stability, it's essential to follow proper compensation techniques, such as adding a capacitor in parallel with the feedback resistor or using a series resistor-capacitor (RC) network in the feedback path. Additionally, the datasheet provides guidance on selecting the optimal compensation components.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB design practices, such as keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. The datasheet provides additional guidance on PCB design considerations.
-
Yes, the LMH6642MFX/NOPB can be used as a unity-gain buffer. However, it's essential to ensure that the input impedance is matched to the source impedance to prevent signal attenuation. Additionally, the output impedance of the device should be considered when driving a load.