-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMH6682MA/NOPB-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
230 In Stock |
|
$1.2119 / $2.7500 | Buy Now |
DISTI #
926-LMH6682MA/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85 RoHS: Compliant | 104 |
|
$1.2100 / $2.7500 | Buy Now |
|
Rochester Electronics | LMH6682 Dual Channel, 190MHz, Single Supply Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 23415 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
LMH6682MA/NOPB
|
TME | IC: operational amplifier, 190MHz, Ch: 2, SO8, 3÷12VDC, tube, 500nA Min Qty: 1 | 0 |
|
$1.8800 / $2.6300 | RFQ |
|
Ameya Holding Limited | LMH6682MA/NOPB 2通道 视频放大器 520V/μs, 8针 SOIC封装 | 14310 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMH6682MA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMH6682MA/NOPB
Texas Instruments
Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 190 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 82 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 940 V/us | |
Supply Current-Max | 19 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 84000 | |
Voltage Gain-Min | 5623.413252 | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for LMH6682MA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMH6682MA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMH6682MA | 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LMH6682MA/NOPB vs LMH6682MA |
LMH6682MAX | 2 CHANNEL, VIDEO AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | LMH6682MA/NOPB vs LMH6682MAX |
LMH6682MAX/NOPB | Dual Channel, 190MHz, Single Supply Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | LMH6682MA/NOPB vs LMH6682MAX/NOPB |