-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 5 outputs 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7003
|
Newark | Clock Buffer/Translator, 200Mhz, Wqfn-24, Clock Ic Type:Universal Buffer, Level Translator, Frequency:200Mhz, No. Of Outputs:5Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.45V, Clock Ic Case Style:Wqfn, No. Of Pins:24Pins, rohs Compliant: Yes |TEXAS INSTRUMENTS LMK00105SQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.8700 / $7.2900 | Buy Now |
DISTI #
296-35192-1-ND
|
DigiKey | IC CLK BUFFER 2:5 200MHZ 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1537 In Stock |
|
$3.3515 / $6.6800 | Buy Now |
DISTI #
926-LMK00105SQE/NOPB
|
Mouser Electronics | Clock Buffer Ult-lo Jtr LVCMOS Fanout Bfr/Lev Trans RoHS: Compliant | 491 |
|
$3.1600 / $6.6200 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, 00105 SERIES, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S) | 1508 |
|
$6.4530 / $12.9060 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 2:5 200MHZ 24LLP | 65097 |
|
RFQ | |
|
NexGen Digital | 12890 |
|
RFQ | ||
DISTI #
3118363
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.9448 / $7.8282 | Buy Now |
DISTI #
3118363RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$5.4174 / $6.6184 | Buy Now |
DISTI #
3118363
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.4174 / $7.3691 | Buy Now |
|
New Advantage Corporation | CLOCK GENERATOR(TEXAS INSTRUMENTS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 103 |
|
$15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK00105SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK00105SQE/NOPB
Texas Instruments
Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 5 outputs 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 00105 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 25 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for LMK00105SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK00105SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK00105SQX/NOPB | Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 5 outputs 24-WQFN -40 to 85 | Texas Instruments | LMK00105SQE/NOPB vs LMK00105SQX/NOPB |
LMK00105SQ/NOPB | Ultra-low jitter LVCMOS fanout buffer/level translator with universal input and 5 outputs 24-WQFN -40 to 85 | Texas Instruments | LMK00105SQE/NOPB vs LMK00105SQ/NOPB |
LMK00105SQ | IC 00105 SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC24, 4 X 4 MM, 0.80 MM HEIGHT, WQFN-24, Clock Driver | Texas Instruments | LMK00105SQE/NOPB vs LMK00105SQ |