Part Details for LMK00334RTVR by Texas Instruments
Results Overview of LMK00334RTVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMK00334RTVR Information
LMK00334RTVR by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LMK00334RTVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3118365RL
|
Farnell | COO: MY RoHS: Compliant Min Qty: 100 Container: Reel | 49 |
|
$1.4428 / $1.6527 | Buy Now |
|
DISTI #
3118365
|
Farnell | COO: MY RoHS: Compliant Min Qty: 1 Container: Cut Tape | 49 |
|
$1.4428 / $2.6889 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.6875 / $2.7000 | Buy Now |
|
DISTI #
LMK00334RTVR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 723 |
|
$1.5200 / $2.7400 | Buy Now |
|
|
LCSC | WQFN-32-EP(5x5) Application Specific Clock/Timing RoHS | 449 |
|
$1.3237 / $2.3195 | Buy Now |
|
|
Win Source Electronics | IC CLK BUF 400MHZ 1CIRC 32WQFN | 11060 |
|
$1.6783 / $2.1678 | Buy Now |
US Tariff Estimator: LMK00334RTVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMK00334RTVR
LMK00334RTVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMK00334RTVR Part Data Attributes
|
|
LMK00334RTVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK00334RTVR
Texas Instruments
4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVQCCN, LCC32,.2SQ,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Family | 00334 | |
| Input Conditioning | DIFFERENTIAL MUX | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Logic IC Type | LOW SKEW CLOCK DRIVER | |
| Max I(ol) | 0.001 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 32 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-STATE | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 2.7 ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 mm | |
| fmax-Min | 400 MHz |
Alternate Parts for LMK00334RTVR
This table gives cross-reference parts and alternative options found for LMK00334RTVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK00334RTVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMK00334RTVRQ1 | Texas Instruments | $1.3489 | Automotive 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 105 | LMK00334RTVR vs LMK00334RTVRQ1 |
| LMK00334RTVTQ1 | Texas Instruments | $1.5250 | Automotive 4-output PCIe® Gen1/Gen2/Gen3/Gen4/Gen5 clock buffer and level translator 32-WQFN -40 to 105 | LMK00334RTVR vs LMK00334RTVTQ1 |
| AK8181D | Asahi Kasei Microsystems Corporation | Check for Price | Low Skew Clock Driver, 8181 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, ROHS COMPLIANT, TSSOP-20 | LMK00334RTVR vs AK8181D |
LMK00334RTVR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the clock signal traces short and away from noisy signals. Use a common mode filter or a ferrite bead to reduce EMI.
-
Use a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close as possible to the VDD pin. Add a 1uF ceramic capacitor to the VDDA pin. Use a 10uF electrolytic capacitor for the VDDA pin if the device is far from the power supply.
-
The maximum clock frequency is 138.24 MHz, but it's recommended to use a frequency below 100 MHz to ensure optimal performance and minimize jitter.
-
Use the TI Clock Design Tool or the LMK00334RTVR datasheet's clock configuration tables to determine the correct register settings for your desired output frequency.
-
Power up the device in the following sequence: VDD, VDDA, and then the clock input. Ensure the power supplies are stable before applying the clock signal.