-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK03000CISQ/NOPBCT-ND
|
DigiKey | IC CLOCK COND 48WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
301 In Stock |
|
$15.3039 / $21.4000 | Buy Now |
DISTI #
926-LMK03000CISQNOPB
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner PREC CLOCK CONDITONR W/ INTEGRATED VCO RoHS: Compliant | 477 |
|
$14.9400 / $17.3000 | Buy Now |
|
Rochester Electronics | LMK03000 Precision Clock Conditioner with Integrated VCO RoHS: Compliant Status: Active Min Qty: 1 | 244 |
|
$13.6100 / $16.0100 | Buy Now |
|
Ameya Holding Limited | LMK03000CISQ/NOPB 时钟调节器, LVDS,LVPECL输出, 差分, 48针 LLP封装 | 18702 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK03000CISQ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK03000CISQ/NOPB
Texas Instruments
1185 to 1296-MHz, 800fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1570 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 400 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for LMK03000CISQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK03000CISQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK03000CISQX/NOPB | IC 400 MHz, OTHER CLOCK GENERATOR, QCC48, LEAD FREE, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48, Clock Generator | National Semiconductor Corporation | LMK03000CISQ/NOPB vs LMK03000CISQX/NOPB |
LMK03000CISQX | 1296MHz, OTHER CLOCK GENERATOR, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, LLP-48 | Texas Instruments | LMK03000CISQ/NOPB vs LMK03000CISQX |