-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low jitter clock generator with 14 outputs 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1881
|
Newark | Clock Generator, Prog, 1.3Ghz, Wqfn-64, Clock Ic Type:Clock Generator, Frequency:1.3Ghz, No. Of Outputs:14Outputs, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Clock Ic Case Style:Wqfn, No. Of Pins:64Pins, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMK03806BISQE/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$19.9500 | Buy Now |
DISTI #
LMK03806BISQE/NOPBCT-ND
|
DigiKey | IC CLOCK PROG GENERATOR 64WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1488 In Stock |
|
$12.8700 / $20.0700 | Buy Now |
DISTI #
926-LMK03806BISQENPB
|
Mouser Electronics | Clock Generators & Support Products Ultra Low Jitter Clock Gen | 62 |
|
$12.8700 / $19.1000 | Buy Now |
DISTI #
V72:2272_07288048
|
Arrow Electronics | Clock Generator 1MHz to 500MHz-IN 2600MHz-OUT 64-Pin WQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2208 Container: Cut Strips | Americas - 42 |
|
$12.1100 / $15.2000 | Buy Now |
DISTI #
61869546
|
Verical | Clock Generator 1MHz to 500MHz-IN 2600MHz-OUT 64-Pin WQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 42 |
|
$12.1100 / $15.2000 | Buy Now |
|
Bristol Electronics | 1619 |
|
RFQ | ||
|
Ameya Holding Limited | Texas Instruments,LMK03806BISQE/NOPB,IC, | 20322 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK03806BISQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK03806BISQE/NOPB
Texas Instruments
Ultra-low jitter clock generator with 14 outputs 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, WQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1300 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 20.5 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for LMK03806BISQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK03806BISQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK03806BISQ | IC 1300 MHz, PROC SPECIFIC CLOCK GENERATOR, QCC64, 9 X 9 MM, 0.80 MM HEIGHT, LLP-64, Clock Generator | Texas Instruments | LMK03806BISQE/NOPB vs LMK03806BISQ |