Microcontrollers and Processors
LMK04826BISQX/NOPB
Texas Instruments
Description: Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85

Overview of LMK04826BISQX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LMK04826BISQX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LMK04826BISQX/NOPB-ND
DigiKey IC JITTER CLEANER 64WQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $13.3053
$13.3053 Buy Now
DISTI # 595-LMK04826BISQXNPB
Mouser Electronics Clock Synthesizer / Jitter Cleaner Low Jitter Synth & Cleaner RoHS: Compliant 0
  • 2,000 $12.7100
$12.7100 Order Now
Ameya Holding Limited IC CLOCK DUAL PLL 64-WQFN 9654
RFQ

CAD Models for LMK04826BISQX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LMK04826BISQX/NOPB by Texas Instruments

LMK04826BISQX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
WQFN-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
JESD-30 Code
S-XQCC-N64
JESD-609 Code
e3
Length
9 mm
Moisture Sensitivity Level
3
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Clock Frequency-Max
500 MHz
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Primary Clock/Crystal Frequency-Nom
40 MHz
Seated Height-Max
0.8 mm
Supply Current-Max
665 mA
Supply Voltage-Max
3.45 V
Supply Voltage-Min
3.15 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. LMK04826BISQX/NOPB
    Texas Instruments
    Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85
    VS

Alternate Parts for LMK04826BISQX/NOPB

This table gives cross-reference parts and alternative options found for LMK04826BISQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04826BISQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMK04826BISQ IC OTHER CLOCK GENERATOR, Clock Generator Texas Instruments LMK04826BISQX/NOPB vs LMK04826BISQ
LMK04826BISQE IC OTHER CLOCK GENERATOR, Clock Generator Texas Instruments LMK04826BISQX/NOPB vs LMK04826BISQE
LMK04826BISQE/NOPB Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 Texas Instruments LMK04826BISQX/NOPB vs LMK04826BISQE/NOPB
LMK04826BISQ/NOPB Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 Texas Instruments LMK04826BISQX/NOPB vs LMK04826BISQ/NOPB
Part Number Description Manufacturer Compare
LMK04828BISQX/NOPB Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85 Texas Instruments LMK04826BISQX/NOPB vs LMK04828BISQX/NOPB
LMK04826BISQE IC OTHER CLOCK GENERATOR, Clock Generator Texas Instruments LMK04826BISQX/NOPB vs LMK04826BISQE
LMK04828BISQE/NOPB Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85 Texas Instruments LMK04826BISQX/NOPB vs LMK04828BISQE/NOPB
LMK04828BISQ/NOPB Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 2370 to 2630-MHz VCO0. 64-WQFN -40 to 85 Texas Instruments LMK04826BISQX/NOPB vs LMK04828BISQ/NOPB
LMK04826BISQE/NOPB Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 Texas Instruments LMK04826BISQX/NOPB vs LMK04826BISQE/NOPB
LMK04826BISQ/NOPB Ultra low-noise JESD204B compliant clock jitter cleaner with integrated 1840 to1970-MHz VCO0 64-WQFN -40 to 85 Texas Instruments LMK04826BISQX/NOPB vs LMK04826BISQ/NOPB

Related Parts for LMK04826BISQX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMK04826BISQX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMK04826BISQX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LMK04826BISQX/NOPB would you like to use for your alert(s)?
  • Please alert me when LMK04826BISQX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LMK04826BISQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMK04826BISQX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LMK04826BISQX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMK04826BISQX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMK04826BISQX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: