-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra low noise clock jitter cleaner/multiplier with 6 programmable outputs 64-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMK04906BISQX/NOPB-ND
|
DigiKey | IC CLK JITTER CLNR/MULT 64WQFN Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3832 | Buy Now |
DISTI #
926-LMK04906BISQXNPB
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Ultra Lo Noise Clock Jtr Cleaner/Mult RoHS: Compliant | 0 |
|
$7.3600 | Order Now |
|
Ameya Holding Limited | WQFN 64/I°/Ultra Low Noise Clock Jitter Cleaner/Multiplier with 6 Programma | 6750 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK04906BISQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMK04906BISQX/NOPB
Texas Instruments
Ultra low noise clock jitter cleaner/multiplier with 6 programmable outputs 64-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.80 MM HEIGHT, GREEN, WQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 4000/14000/40000 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.0005 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
fmax-Min | 2600 MHz |
This table gives cross-reference parts and alternative options found for LMK04906BISQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK04906BISQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK04906BISQ | IC PLL BASED CLOCK DRIVER, Clock Driver | Texas Instruments | LMK04906BISQX/NOPB vs LMK04906BISQ |
LMK04906BISQE/NOPB | Ultra low noise clock jitter cleaner/multiplier with 6 programmable outputs 64-WQFN -40 to 85 | Texas Instruments | LMK04906BISQX/NOPB vs LMK04906BISQE/NOPB |
LMK04906BISQ/NOPB | Ultra low noise clock jitter cleaner/multiplier with 6 programmable outputs 64-WQFN -40 to 85 | Texas Instruments | LMK04906BISQX/NOPB vs LMK04906BISQ/NOPB |