Part Details for LMK107SD153KA-T by TAIYO YUDEN
Overview of LMK107SD153KA-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK107SD153KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMK107SD153KA-TCT-ND
|
DigiKey | CAP CER 0.015UF 10V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3971 In Stock |
|
$0.0512 / $0.3000 | Buy Now |
DISTI #
LMK107SD153KA-T
|
Avnet Americas | Cap Ceramic 0.015uF 10V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD153KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
963-LMK107SD153KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAYL168SSD153KT 10V 0.015uF Low Dist 0603 10 % RoHS: Compliant | 0 |
|
$0.0530 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.015uF ±10% - 10VDC - - 0603 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0591 / $0.0709 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, SD, 0.015 uF, SURFACE MOUNT, 0603 | 3150 |
|
$0.0499 / $0.1536 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, SD, 0.015 uF, SURFACE MOUNT, 0603 | 640 |
|
$0.0714 / $0.3570 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, SD, 0.015 uF, SURFACE MOUNT, 0603 | 2515 |
|
$0.2440 / $0.6100 | Buy Now |
DISTI #
LMK107SD153KA-T
|
Avnet Americas | Cap Ceramic 0.015uF 10V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD153KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
DISTI #
LMK107SD153KA-T
|
Avnet Americas | Cap Ceramic 0.015uF 10V SD 10% SMD 0603 125°C T/R - Tape and Reel (Alt: LMK107SD153KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0648 / $0.0730 | Buy Now |
Part Details for LMK107SD153KA-T
LMK107SD153KA-T CAD Models
LMK107SD153KA-T Part Data Attributes
|
LMK107SD153KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK107SD153KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 10V, ±10%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for LMK107SD153KA-T
This table gives cross-reference parts and alternative options found for LMK107SD153KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK107SD153KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYL168SSD153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107SD153KA-T vs MLAYL168SSD153KTNA01 |
MSAYL168SSD153KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.015uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | LMK107SD153KA-T vs MSAYL168SSD153KTNA01 |