-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-1300-1-ND
|
DigiKey | CAP CER 10UF 10V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1194818 In Stock |
|
$0.0131 / $0.1400 | Buy Now |
DISTI #
62975286
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2141 | Americas - 303000 |
|
$0.0305 | Buy Now |
DISTI #
68505368
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2222 | Americas - 294000 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
74511840
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2221 | Americas - 273000 |
|
$0.0200 / $0.0250 | Buy Now |
DISTI #
31013423
|
Verical | Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1257 Package Multiple: 1 | Americas - 235343 |
|
$0.0186 / $0.0249 | Buy Now |
DISTI #
LMK212BJ106KG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: LMK212BJ106KG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0164 / $0.0185 | Buy Now |
DISTI #
22J1084
|
Newark | Ceramic Capacitor, 10Uf, 10V, X5R, 0805, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden LMK212BJ106KG-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 21000 |
|
$0.0280 | Buy Now |
DISTI #
18J2720
|
Newark | Ceramic Capacitor, 10Uf, 10V, X5R, 10%, 0805, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMK212BJ106KG-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2377 |
|
$0.0360 / $0.1490 | Buy Now |
|
Future Electronics | 0805 10 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1182000Reel |
|
$0.0138 / $0.0159 | Buy Now |
|
Future Electronics | 0805 10 uF 10 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1095000Reel |
|
$0.0138 / $0.0159 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMK212BJ106KG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK212BJ106KG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LMK212BJ106KG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK212BJ106KG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASL21GAB5106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BJ106KG-T vs MCASL21GAB5106KTNA1J |
MMASL21GAB5106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BJ106KG-T vs MMASL21GAB5106KTNA18 |
LMK212ABJ106KG8T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BJ106KG-T vs LMK212ABJ106KG8T |
MCASL21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BJ106KG-T vs MCASL21GAB5106KTNA01 |
MBASL21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BJ106KG-T vs MBASL21GAB5106KTNA01 |
MMASL21GAB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | LMK212BJ106KG-T vs MMASL21GAB5106KTNA01 |