Part Details for LMK325B7106MN-T by TAIYO YUDEN
Overview of LMK325B7106MN-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMK325B7106MN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5182
|
Newark | Ceramic Capacitor, 10Uf, 10V, X7R, 20%, 1210, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK325B7106MN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1940 | Buy Now |
DISTI #
77M8691
|
Newark | Capacitor Ceramic, 10Uf, 10V, X7R, 20%, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden LMK325B7106MN-T Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1370 | Buy Now |
DISTI #
587-1469-1-ND
|
DigiKey | CAP CER 10UF 10V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7760 In Stock |
|
$0.0853 / $0.4700 | Buy Now |
DISTI #
LMK325B7106MN-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: LMK325B7106MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0770 | Buy Now |
DISTI #
963-LMK325B7106MN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASL32NSB7106MT 10V 10uF X7R 1210 20 % RoHS: Compliant | 3202 |
|
$0.0910 / $0.4600 | Buy Now |
|
Future Electronics | Cap Ceramic 10uF 10V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0867 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 10VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
88 In Stock |
|
$0.0837 / $0.1170 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 10 uF, SURFACE MOUNT, 1210 | 3746 |
|
$0.0829 / $0.1914 | Buy Now |
Part Details for LMK325B7106MN-T
LMK325B7106MN-T CAD Models
LMK325B7106MN-T Part Data Attributes
|
LMK325B7106MN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMK325B7106MN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for LMK325B7106MN-T
This table gives cross-reference parts and alternative options found for LMK325B7106MN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMK325B7106MN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R100-106MN6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | LMK325B7106MN-T vs C1210X7R100-106MN6E |
MLASL32NSB7106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | LMK325B7106MN-T vs MLASL32NSB7106MTNA01 |