Part Details for LML-785.0BF-17 by Laser Components USA Inc
Overview of LML-785.0BF-17 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LML-785.0BF-17
LML-785.0BF-17 CAD Models
LML-785.0BF-17 Part Data Attributes:
|
LML-785.0BF-17
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
LML-785.0BF-17
Laser Components USA Inc
Fiber Optic Device, 784nm Min, 786nm Max, FC/PC Connector, Butterfly, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 15.6 mm | |
Body Height | 8.2 mm | |
Body Length or Diameter | 20.8 mm | |
Connection Type | FC/PC CONNECTOR | |
Fiber Type | 105/125 | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 786 nm | |
Operating Wavelength-Min | 784 nm | |
Operating Wavelength-Nom | 785 nm | |
Optical Power Output-Nom | 500 mW | |
Package Style | BUTTERFLY | |
Surface Mount | NO |