Datasheets
LMLP03B3RM100RTHR by: Kyocera AVX Components

General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1212,

Part Details for LMLP03B3RM100RTHR by Kyocera AVX Components

Overview of LMLP03B3RM100RTHR by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Part Details for LMLP03B3RM100RTHR

LMLP03B3RM100RTHR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LMLP03B3RM100RTHR Part Data Attributes

LMLP03B3RM100RTHR Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
LMLP03B3RM100RTHR Kyocera AVX Components General Purpose Inductor, 10uH, 20%, Ferrite-Core, 1212,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description 1212
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 1212
Construction Magnetically Shielded
Core Material Ferrite
DC Resistance 0.19 Ω
Inductance-Nom (L) 10 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Height 1.8 mm
Package Length 3.2 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, 7 Inch
Rated Current-Max 0.36 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Shape WRAPAROUND
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LMLP03B3RM100RTHR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LMLP03B3RM100RTHR by Kyocera AVX Components

  • Please alert me when LMLP03B3RM100RTHR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LMLP03B3RM100RTHR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LMLP03B3RM100RTHR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LMLP03B3RM100RTHR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LMLP03B3RM100RTHR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LMLP03B3RM100RTHR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: