Part Details for LMP8640HVMKE-T by Texas Instruments
Overview of LMP8640HVMKE-T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Medical Imaging
Telecommunications
Automotive
Part Details for LMP8640HVMKE-T
LMP8640HVMKE-T CAD Models
LMP8640HVMKE-T Part Data Attributes
|
LMP8640HVMKE-T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMP8640HVMKE-T
Texas Instruments
OP-AMP, 1160uV OFFSET-MAX, 0.95MHz BAND WIDTH, PDSO6, TSOT-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 28 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 1160 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.97 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 950 | |
Width | 1.65 mm |
Alternate Parts for LMP8640HVMKE-T
This table gives cross-reference parts and alternative options found for LMP8640HVMKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMP8640HVMKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMP8640HVMKE-T/NOPB | -2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP8640HVMKE-T vs LMP8640HVMKE-T/NOPB |
LMP8640HVMK-T/NOPB | -2 to 76V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125 | Texas Instruments | LMP8640HVMKE-T vs LMP8640HVMK-T/NOPB |
LMP8640HVMKE-T/NOPB | IC OP-AMP, 1160 uV OFFSET-MAX, 0.95 MHz BAND WIDTH, PDSO6, ROHS COMPLIANT, TSOT-6, Operational Amplifier | National Semiconductor Corporation | LMP8640HVMKE-T vs LMP8640HVMKE-T/NOPB |