Part Details for LMQPA251818T470K by TAIYO YUDEN
Overview of LMQPA251818T470K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMQPA251818T470K
LMQPA251818T470K CAD Models
LMQPA251818T470K Part Data Attributes
|
LMQPA251818T470K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMQPA251818T470K
TAIYO YUDEN
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1007 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.165 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for LMQPA251818T470K
This table gives cross-reference parts and alternative options found for LMQPA251818T470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMQPA251818T470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBQPA251818T470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQPA251818T470K vs LBQPA251818T470K |
LBQCA251818T470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQPA251818T470K vs LBQCA251818T470K |
LMQCA251818T470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQPA251818T470K vs LMQCA251818T470K |
LSQCA251818T470K | General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1007, CHIP | TAIYO YUDEN | LMQPA251818T470K vs LSQCA251818T470K |