If you like Findchips… You will love Findchips PRO. Try it Now.

LMR14050SDDAR

40V, 5A SIMPLE SWITCHER, 2.2MHz Step-Down Regulator with 40µA IQ 8-SO PowerPAD -40 to 125

Manufacturer Texas Instruments
Price Range $3.3700

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Total Inventory

5,024

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States of America
    99
  • 3. Taiwan
    97
  • 4. SGP
    89
  • 5. South Korea
    75
  • 6. Denmark
    73
  • 7. Australia
    73
  • 8. India
    73
  • 9. Switzerland
    72
  • 10. Canada
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Texas Instruments $3.3700 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 7V to 40V Wide Input, 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502 - PMP10743.2 - TI Tool Folder
    PMP10743: The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V, the 3.3V, and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.
  • PMP10743 7V to 40V Wide Input, 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502 | TI.com
    PMP10743: The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V, the 3.3V, and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.
  • 7V to 40V Wide Input, 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502 - PMP10743.3 - TI Tool Folder
    PMP10743: The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V, the 3.3V, and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.
  • 7V to 40V Wide Input, 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502
    PMP10743.1: The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V, the 3.3V, and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.
  • 7V to 40V Wide Input, 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502
    PMP10743.2: The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V, the 3.3V, and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.
  • PMP10680 4.5V to 24V Wide Input, Negative 5V/2A Output Non-synchronous Converter Reference Design | TI.com
    PMP10680: The PMP10680 reference design is a non-sync buck converter with buck-boost configuration. The PMP10680 accepts an input voltage of 4.5 to 24Vin and provides a negative 5V output capable of supplying continuous 2A of current to the load. With negative output and the self-positive input, this reference design could be used for bipolar amplifer/ADC/DAC supply. Internal compensation facilitates ease of use.
  • 4.5V to 24V Wide Input, Negative 5V/2A Output Non-synchronous Converter Reference Design
    PMP10680: The PMP10680 reference design is a non-sync buck converter with buck-boost configuration. The PMP10680 accepts an input voltage of 4.5 to 24Vin and provides a negative 5V output capable of supplying continuous 2A of current to the load. With negative output and the self-positive input, this reference design could be used for bipolar amplifer/ADC/DAC supply. Internal compensation facilitates ease of use.
  • PMP10743 7V to 40V Wide Input, 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502 | TI.com
    PMP10743: The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V, the 3.3V, and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.
  • 7V to 40V Wide Input, 3-Output SIMPLE SWITCHER® Reference Design Using LMR14050 and LMZ20502
    PMP10743.3: The reference design shows the wide input voltage capability, simple layout, and small solution size of the LMR14050 SIMPLE SWITCHER® Buck Converter and the LMZ20502 Nano Module. The LMR14050 provides a 5V output rail which feeds into two LMZ20502 Nano Modules. The modules provide a 3.3V and a 1.8V rail. The 5V, the 3.3V, and the 1.8V rails are capable of delivering a maximum of 2A load at their respective output voltages.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →