Part Details for LMR16010PDDAR by Texas Instruments
Results Overview of LMR16010PDDAR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR16010PDDAR Information
LMR16010PDDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMR16010PDDAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AJ7041
|
Newark | Dc/Dc Conv, Buck, 2.5Mhz, So Powerpad-8, Topology:Buck (Step Down), Input Voltage Min:4.3V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:1A, Output Voltage Rohs Compliant: Yes |Texas Instruments LMR16010PDDAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 94 |
|
$3.0600 / $3.9600 | Buy Now |
|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
|
Bristol Electronics | 465 |
|
RFQ | ||
|
DISTI #
LMR16010PDDAR
|
TME | PMIC, DC/DC converter, Uin: 4.3÷60VDC, Uout: 1÷50VDC, 1A, HSOP8, SMD Min Qty: 2500 | 0 |
|
$2.4500 | RFQ |
|
|
Ameya Holding Limited | IC REG BUCK ADJ 1A 8SOPWRPD | 2395 |
|
RFQ | |
|
DISTI #
LMR16010PDDAR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2200 |
|
$1.4000 / $2.3400 | Buy Now |
|
|
LCSC | 2.5MHz 1A Buck Adjustable 800mV50V 1 SO-8 Voltage Regulators - DC DC Switching Regulators RoHS | 2461 |
|
$0.3807 / $0.8001 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJ 1A 8SOPWRPD | 13730 |
|
$0.3693 / $0.4769 | Buy Now |
US Tariff Estimator: LMR16010PDDAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMR16010PDDAR
LMR16010PDDAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMR16010PDDAR Part Data Attributes
|
|
LMR16010PDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR16010PDDAR
Texas Instruments
SIMPLE SWITCHER 60V, 1A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HLSOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2016-05-28 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 50 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HLSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.7 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 2500 kHz | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for LMR16010PDDAR
This table gives cross-reference parts and alternative options found for LMR16010PDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR16010PDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54040ADRCT | Texas Instruments | $1.7218 | 3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | LMR16010PDDAR vs TPS54040ADRCT |
| TPS54040ADRC | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, 2500 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, SON-10, Switching Regulator or Controller | LMR16010PDDAR vs TPS54040ADRC |
LMR16010PDDAR Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias under the device can help to dissipate heat efficiently. It's also recommended to use a thermal pad on the bottom of the device.
-
Monitor the input voltage, output voltage, and output current to ensure they are within the recommended operating conditions specified in the datasheet. Also, ensure the device is operated within the recommended temperature range.
-
Handle the device by the body or the pins, avoiding touching the die or any of the internal components. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
Check the input voltage, output voltage, and output current to ensure they are within the recommended operating conditions. Check for any signs of overheating, such as excessive temperature or thermal shutdown. Consult the datasheet and application notes for troubleshooting guides.
-
The device has a thermal pad on the bottom that should be connected to a solid ground plane on the PCB to dissipate heat efficiently. Ensure good airflow around the device and avoid blocking the airflow.