Part Details for LMR16020PDDA by Texas Instruments
Results Overview of LMR16020PDDA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR16020PDDA Information
LMR16020PDDA by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMR16020PDDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH4002
|
Newark | Dc/Dc Conv, Buck, 2.5Mhz, Hsoic-8, Topology:Buck (Step Down), Input Voltage Min:4.3V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsoic, No. Of Pins:8Pins, Output Current:2A, Output Voltage Min:800Mv, Rohs Compliant: Yes |Texas Instruments LMR16020PDDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7200 / $5.1100 | Buy Now |
|
DISTI #
LMR16020PDDA
|
TME | PMIC, DC/DC converter, Uin: 4.3÷60VDC, Uout: 1÷50VDC, 2A, HSOP8, SMD Min Qty: 1 | 0 |
|
$3.3400 / $4.1300 | RFQ |
|
|
Chip Stock | ICREGBUCKADJ2A8SOPWR", BuckSwitchingRegulatorICPositiveAdjustable0.8V1Output2A8-PowerSOIC(0.154", ", ,... | 82000 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 2A 8SOPWR | 66350 |
|
$0.2400 / $0.3100 | Buy Now |
US Tariff Estimator: LMR16020PDDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMR16020PDDA
LMR16020PDDA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMR16020PDDA Part Data Attributes
|
|
LMR16020PDDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR16020PDDA
Texas Instruments
SIMPLE SWITCHER 60V, 2A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hlsop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2016-05-28 | |
| Additional Feature | Also Operates In Adjustable Mode From 0.8 To 50v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Max | 50 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.7 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2500 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LMR16020PDDA
This table gives cross-reference parts and alternative options found for LMR16020PDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR16020PDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMR14020SQDDARQ1 | Texas Instruments | $1.4827 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | LMR16020PDDA vs LMR14020SQDDARQ1 |
| LMR14020SSQDDARQ1 | Texas Instruments | $1.4827 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | LMR16020PDDA vs LMR14020SSQDDARQ1 |
| LMR16020PDDAR | Texas Instruments | $1.8196 | SIMPLE SWITCHER 60V, 2A Step-Down Converter with 40uA Iq 8-SO PowerPAD -40 to 125 | LMR16020PDDA vs LMR16020PDDAR |
| LMR14020SQDDAQ1 | Texas Instruments | $2.1988 | SIMPLE SWITCHER® Automotive 40-V, 2-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | LMR16020PDDA vs LMR14020SQDDAQ1 |
LMR16020PDDA Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
-
Monitor the input voltage, output current, and junction temperature to ensure they are within the recommended operating conditions specified in the datasheet. Use proper thermal management and PCB design to prevent overheating.
-
Exceeding the maximum junction temperature can lead to reduced lifespan, decreased performance, and potentially catastrophic failure. It is essential to ensure the device operates within the recommended temperature range.
-
Yes, the LMR16020PDDA is qualified for automotive and high-reliability applications. However, it is essential to follow the recommended design and testing guidelines to ensure the device meets the required standards.
-
Use a systematic approach to troubleshoot issues, starting with the power supply, input voltage, and output current. Check for proper PCB layout, thermal management, and component selection. Consult the datasheet and application notes for guidance.