-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47267-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3309 In Stock |
|
$1.6263 / $3.3700 | Buy Now |
DISTI #
595-LMR23610ADDAR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 RoHS: Compliant | 3125 |
|
$1.6800 / $3.3700 | Buy Now |
DISTI #
J56:1989_10309658
|
Arrow Electronics | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 1V to 28V 1A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2409 | Europe - 5000 |
|
$1.5770 / $1.6210 | Buy Now |
DISTI #
V72:2272_16335502
|
Arrow Electronics | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 1V to 28V 1A 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2339 Container: Cut Strips | Americas - 1579 |
|
$1.6130 / $3.3220 | Buy Now |
DISTI #
LMR23610ADDAR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 1÷28VDC, 1A, HSOP8 Min Qty: 1 | 0 |
|
$2.4000 / $3.3600 | RFQ |
|
Ameya Holding Limited | IC REG BUCK ADJ 1A SYNC 8SOPWRPD | 1919 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 1A 8SOPWR | 9500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 1A 8SOPWR | 292 |
|
$1.5282 / $2.3646 | Buy Now |
|
LCSC | Step-down type Adjustable 1V28V 1A 4.5V36V SO-8-EP DC-DC Converters ROHS | 292 |
|
$1.4659 / $2.4129 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 1A 8SOPWR | 117400 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR23610ADDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23610ADDAR
Texas Instruments
SIMPLE SWITCHER, 36V 1A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE; OUTPUT IN ADJUSTABLE MODE IS 1V TO 28V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR23610ADDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23610ADDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16903RAUE33+T | Switching Regulator, | Maxim Integrated Products | LMR23610ADDAR vs MAX16903RAUE33+T |
MAX16903SAUE33+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | LMR23610ADDAR vs MAX16903SAUE33+ |
MAX16903RAUE33+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | LMR23610ADDAR vs MAX16903RAUE33+ |
MAX16903RATB33+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | LMR23610ADDAR vs MAX16903RATB33+ |
LM53601AQDSXRQ1 | Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LMR23610ADDAR vs LM53601AQDSXRQ1 |
MAX16903SATB33+ | Switching Regulator, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO10, TDFN-10 | Maxim Integrated Products | LMR23610ADDAR vs MAX16903SATB33+ |
LM536013QDSXRQ1 | Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LMR23610ADDAR vs LM536013QDSXRQ1 |
TPS62153AQRGTRQ1 | 3-17V 1A Automotive Step-Down Converter in 3x3 QFN package 16-VQFN -40 to 125 | Texas Instruments | LMR23610ADDAR vs TPS62153AQRGTRQ1 |
LM53601NQDSXRQ1 | Automotive 3.5-V to 36-V, 1-A synchronous 2.1-MHz step-down converter 10-WSON -40 to 150 | Texas Instruments | LMR23610ADDAR vs LM53601NQDSXRQ1 |
MAX16903SATB33/V+T | 2.1MHz, High-Voltage, 1A Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR23610ADDAR vs MAX16903SATB33/V+T |