If you like Findchips… You will love Findchips PRO. Try it Now.

LMR23630ADDA

SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125

Manufacturer Texas Instruments
Price Range $2.1500 / $4.4407

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Distributors with Stock

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. South Korea
    100
  • 2. United States
    93
  • 3. Germany
    90
  • 4. New Zealand
    81
  • 5. Vietnam
    77
  • 6. China
    77
  • 7. Iraq
    76
  • 8. Luxembourg
    73
  • 9. Slovakia
    71
  • 10. Ukraine
    71

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $2.1500 Buy Now
  • 2. Texas Instruments $3.2400 Buy Now
  • 3. Chip1Stop $3.8200 Buy Now
  • 4. Newark element14 $4.2400 Buy Now
  • 5. element14 Asia-Pacific $4.4381 Buy Now
  • 6. Farnell element14 $4.4407 Buy Now

Datasheets & Reference Designs

Reference Designs

  • PMP10745 Dual 5V Output USB Charging Reference Design Using Two LMR23630 DC/DC Synchronous Buck Converters | TI.com
    PMP10745: The PMP10745 is a dual output DC/DC Buck converter power supply reference design for USB charging applications. It takes a 7V to 36V input voltage, and generates two 5V at 3A outputs with 96% peak efficiency. The reference design features two LMR23630 buck converters to provide two very stable and well-regulated outputs. The board dimension is 66 x 58 mm (2.6 x 2.3 inch), but the solution size is 46 x 38 mm (1.8 x 1.5 inch). The reference design uses an EMI filter at the input and the board is layout-optimized for improved EMI performance, which results in compliance with the CISPR 25 Class 5 conducted emissions standard.
  • PMP15016 CISPR-22 EMI-Optimized Reference Design Featuring LMR23630 Synchronous DC/DC Buck Converter | TI.com
    PMP15016: The PMP15016 reference design is a 5V/3A output power supply using the LMR23630 DC/DC buck regulator IC. This design uses a 4-layer board and is intended for industrial applications with a 24V input bus. LMR23630 is a 4.0V to 36V input, 3A output capable, and 400 kHz fixed synchronous buck regulator. This reference design has an input voltage range of 9V to 36V, covering the widely-varying input voltage condition commonly seen in industrial applications with a loosely-regulated nominal 24V input voltage. The reference board includes an input EMI filter section. The layout is optimized for improved EMI performance on a 4-layer PCB. The board was tested to the CISPR-22 standard. The conducted emissions (CE) and radiated emissions (RE) are in compliance with the CISPR-22 Class-B requirement with 10dB of margin.
  • PMP11668 Single USB Car Charger with Cable Compensation and Battery Short Protection Reference Design | TI.com
    PMP11668: The PMP11668 reference design is a single channel USB charger for automotive application. It includes a buck converter followed by a USB charging port controller. Its built-in short-to-battery protection, IEC ESD protection features enhance the system's reliability significantly in automotive application. This design can also handle a 2.1A load current using a simple two layer design. Its output port supports the USB BC1.2 CDP charging protocol.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →