Part Details for LMR23630APDRRT by Texas Instruments
Results Overview of LMR23630APDRRT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR23630APDRRT Information
LMR23630APDRRT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMR23630APDRRT | Texas Instruments | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-SON -40 to 125 |
Price & Stock for LMR23630APDRRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMR23630APDRRT
|
TME | PMIC, DC/DC converter, Uin: 4.5÷36VDC, Uout: 1÷28VDC, 3A, WSON12-EP Min Qty: 1 | 0 |
|
$3.4500 / $4.7700 | RFQ |
|
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 12SON / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-WFDFN Exposed Pad | 45920 |
|
$1.0286 / $1.3285 | Buy Now |
US Tariff Estimator: LMR23630APDRRT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMR23630APDRRT
LMR23630APDRRT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMR23630APDRRT Part Data Attributes
|
|
LMR23630APDRRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR23630APDRRT
Texas Instruments
SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HVSON, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2017-05-28 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | PFM CONTROL TECHNIQUE ALSO USED | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N12 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 12 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 30 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 2200 kHz | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
Alternate Parts for LMR23630APDRRT
This table gives cross-reference parts and alternative options found for LMR23630APDRRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR23630APDRRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65251-1RHAR | Texas Instruments | $1.7216 | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 | LMR23630APDRRT vs TPS65251-1RHAR |
| TPS65251-3RHAT | Texas Instruments | $2.1884 | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 | LMR23630APDRRT vs TPS65251-3RHAT |
| LT3971IMSE#PBF | Analog Devices Inc | $4.6254 | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LMR23630APDRRT vs LT3971IMSE#PBF |
| MAX16932CATIS/V+ | Maxim Integrated Products | Check for Price | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, TQFN-28 | LMR23630APDRRT vs MAX16932CATIS/V+ |
| TPS65251-2RHAR | Texas Instruments | Check for Price | 4.5-V to 18-V input, 3A/2A/2A output, Synchronous triple buck converter 40-VQFN -40 to 125 | LMR23630APDRRT vs TPS65251-2RHAR |
| LMR23630QDRRRQ1 | Texas Instruments | Check for Price | Automotive Qualified SIMPLE SWITCHER® 4V to 36V,3A Synchronous Step-Down Converter 12-WSON -40 to 125 | LMR23630APDRRT vs LMR23630QDRRRQ1 |
| LM43603QPWPRQ1 | Texas Instruments | Check for Price | Automotive Qualified 3.5V to 36V, 3A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125 | LMR23630APDRRT vs LM43603QPWPRQ1 |
| LMR23630APDRRR | Texas Instruments | Check for Price | SIMPLE SWITCHER®, 36V 3A Synchronous Step-Down Converter 12-WSON -40 to 125 | LMR23630APDRRT vs LMR23630APDRRR |
| LT3971IMSE#TRPBF | Analog Devices Inc | Check for Price | 38V, 1.2A, 2MHz Step-Down Regulator with 2.8µA Quiescent Current | LMR23630APDRRT vs LT3971IMSE#TRPBF |
| MPQ4228GRE-AEC1-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 3A, 2200kHz Switching Freq-Max, QFN-22 | LMR23630APDRRT vs MPQ4228GRE-AEC1-Z |
LMR23630APDRRT Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMR23630APDRRT should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. TI provides a recommended PCB layout in the datasheet and application notes.
-
To ensure stability, follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed close to the device. TI also provides a stability calculator tool to help with component selection.
-
The LMR23630APDRRT is rated for operation up to 125°C ambient temperature. However, derating may be necessary for high-power applications or extreme environmental conditions. Consult the datasheet and application notes for more information.
-
Yes, the LMR23630APDRRT is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q100 standard and is manufactured using automotive-grade processes. However, additional testing and validation may be required for specific applications.
-
TI provides a troubleshooting guide in the datasheet and application notes. Common issues can often be resolved by checking the PCB layout, component values, and input/output connections. TI also offers technical support and online resources to help with troubleshooting.