Part Details for LMR33630CDDAR by Texas Instruments
Results Overview of LMR33630CDDAR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LMR33630CDDAR Information
LMR33630CDDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LMR33630CDDAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LMR33630CDDAR
|
TME | PMIC, DC/DC converter, Uin: 3.8÷36VDC, Uout: 1÷24VDC, 3A, HSOP8, SMD Min Qty: 2500 | 0 |
|
$1.5000 | RFQ |
|
|
Chip Stock | SIMPLESWITCHER®3.8Vto36V,3ASynchronousBuckConverterWithUltra-LowEMI8-SOPowerPAD-40to125 | 13960 |
|
RFQ | |
|
|
LCSC | 2.1MHz Buck 3A Adjustable 1V24V 1 SO-8 Voltage Regulators - DC DC Switching Regulators RoHS | 4543 |
|
$0.4947 / $0.9598 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 10460 |
|
$0.5538 / $0.7153 | Buy Now |
US Tariff Estimator: LMR33630CDDAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LMR33630CDDAR
LMR33630CDDAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LMR33630CDDAR Part Data Attributes
|
|
LMR33630CDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR33630CDDAR
Texas Instruments
SIMPLE SWITCHER® 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hlsop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Vout=5 Volt;Pfm Technique Also Used | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 3.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 34 V | |
| Output Voltage-Min | 1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.7 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2100 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LMR33630CDDAR
This table gives cross-reference parts and alternative options found for LMR33630CDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR33630CDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMR33630ADDA | Texas Instruments | $1.1997 | SIMPLE SWITCHER® 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | LMR33630CDDAR vs LMR33630ADDA |
| LMR33630ADDAR | Texas Instruments | Check for Price | SIMPLE SWITCHER® 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | LMR33630CDDAR vs LMR33630ADDAR |
| LMR33630CQRNXRQ1 | Texas Instruments | Check for Price | 3.8-V to 36-V, 3-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | LMR33630CDDAR vs LMR33630CQRNXRQ1 |
| PLMR33630AQRNXTQ1 | Texas Instruments | Check for Price | 3.8-V to 36-V, 3-A Synchronous Step-Down Voltage Converter 12-VQFN-HR -40 to 125 | LMR33630CDDAR vs PLMR33630AQRNXTQ1 |
| MPQ4561DQ-AEC-Z | Monolithic Power Systems | Check for Price | Switching Regulator, | LMR33630CDDAR vs MPQ4561DQ-AEC-Z |
| MPQ4561DQ-AEC-LF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, | LMR33630CDDAR vs MPQ4561DQ-AEC-LF-Z |
| LV14360PDDAR | Texas Instruments | Check for Price | 4.3-V to 60-V, 3-A, step down converter with 300-µA standby IQ and +/-0.53% Vref accuracy 8-SO PowerPAD -40 to 150 | LMR33630CDDAR vs LV14360PDDAR |
| MPQ4561DQ-AEC1-LF | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10 | LMR33630CDDAR vs MPQ4561DQ-AEC1-LF |
| MPQ4561DQ-AEC1-LF-Z | Monolithic Power Systems | Check for Price | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | LMR33630CDDAR vs MPQ4561DQ-AEC1-LF-Z |
| LMR33630AQRNXRQ1 | Texas Instruments | Check for Price | 3.8-V to 36-V, 3-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | LMR33630CDDAR vs LMR33630AQRNXRQ1 |
LMR33630CDDAR Frequently Asked Questions (FAQ)
-
A good PCB layout for the LMR33630CDDAR should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. TI provides a recommended PCB layout in the datasheet and application notes.
-
To ensure stability, follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed close to the device. TI also provides a stability calculator tool to help with component selection.
-
The absolute maximum input voltage rating for the LMR33630CDDAR is 42V. However, the recommended maximum operating input voltage is 36V to ensure reliable operation and minimize stress on the device.
-
The LMR33630CDDAR is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. TI provides thermal derating guidelines in the datasheet to help designers ensure reliable operation in high-temperature environments.
-
The output capacitor should be selected based on the desired output voltage ripple, output current, and stability requirements. TI provides guidelines for output capacitor selection in the datasheet and application notes. A general rule of thumb is to use a low-ESR capacitor with a value between 10uF to 22uF.