-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 80-V, 1.0-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR38010FSDDARCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4643 / $2.2900 | Buy Now |
DISTI #
595-LMR38010FSDDAR
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 80-V, 1.0-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 150 RoHS: Compliant | 4658 |
|
$1.2900 / $2.2900 | Buy Now |
|
Ameya Holding Limited | 24781 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR38010FSDDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR38010FSDDAR
Texas Instruments
SIMPLE SWITCHER® 80-V, 1.0-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM CONTROL TECHNIQUE ALSO AVAILABLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 75 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LMR38010FSDDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR38010FSDDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR36006BRNXR | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38010FSDDAR vs LMR36006BRNXR |
MAX17670EATB+T | Switching Regulator, Current-mode, 0.345A, 2200kHz Switching Freq-Max, PDSO10, TDFN-10 | Maxim Integrated Products | LMR38010FSDDAR vs MAX17670EATB+T |
MAX17670EATB+T | Integrated 4V-60V, 150mA, High-Efficiency, Synchronous Step-Down DC-DC Converter with 50mA Linear Regulator, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR38010FSDDAR vs MAX17670EATB+T |
LMR36006AQRNXTQ1 | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38010FSDDAR vs LMR36006AQRNXTQ1 |
MAX17670EATB+ | Switching Regulator, | Maxim Integrated Products | LMR38010FSDDAR vs MAX17670EATB+ |
LMR38010SDDAR | SIMPLE SWITCHER® 80-V, 1.0-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 150 | Texas Instruments | LMR38010FSDDAR vs LMR38010SDDAR |
O9039A385IZWSTQ1 | Automotive 3.135-V to 5.25-V, 7 buck & 6-LDO PMIC for ARM Cortex-A15 processors 169-NFBGA -40 to 85 | Texas Instruments | LMR38010FSDDAR vs O9039A385IZWSTQ1 |
LMR36006BRNXT | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38010FSDDAR vs LMR36006BRNXT |
PLMR36006BRNXT | 4.2-V to 60-V, 0.6-A synchronous step-down converter in HotRod™ package 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38010FSDDAR vs PLMR36006BRNXT |
LMR36006AQRNXRQ1 | 4.2-V to 60-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 150 | Texas Instruments | LMR38010FSDDAR vs LMR36006AQRNXRQ1 |