-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-V to 36-V, 1-A, low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR43610MSC5RPERQ1CT-ND
|
DigiKey | IC REG BUCK ADJ/5V 1A 9VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5259 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
595-R43610MSC5RPERQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36-V, 1-A, low-EMI , synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 RoHS: Compliant | 3522 |
|
$1.4900 / $3.1600 | Buy Now |
|
Ameya Holding Limited | 5501 |
|
RFQ | ||
|
LCSC | Step-down type 1V32V 1A 3V36V VQFN-9-HR(2x2) DC-DC Converters ROHS | 4 |
|
$3.0236 / $4.3601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR43610MSC5RPERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR43610MSC5RPERQ1
Texas Instruments
Automotive 3-V to 36-V, 1-A, low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PULSE WIDTH MODULATION CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | S-PQCC-N9 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC9,.08SQ(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LMR43610MSC5RPERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR43610MSC5RPERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3621EDCB-2#PBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LMR43610MSC5RPERQ1 vs LTC3621EDCB-2#PBF |
LTC3621IDCB-2#TRPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LMR43610MSC5RPERQ1 vs LTC3621IDCB-2#TRPBF |
TPS55160QPWPRQ1 | 3.6-V to 36-V, 1-A output, 2-MHz, synchronous step-up and step-down converter 20-HTSSOP -40 to 125 | Texas Instruments | LMR43610MSC5RPERQ1 vs TPS55160QPWPRQ1 |
LTC3621EDCB-2#PBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LMR43610MSC5RPERQ1 vs LTC3621EDCB-2#PBF |
LMR43610RS5QRPERQ1 | Automotive 3-V to 36-V, 1-A, low-EMI synchronous buck regulator with low IQ 9-VQFN-HR -40 to 150 | Texas Instruments | LMR43610MSC5RPERQ1 vs LMR43610RS5QRPERQ1 |
LTC3621IDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LMR43610MSC5RPERQ1 vs LTC3621IDCB-2#TRMPBF |
LTC3621EDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LMR43610MSC5RPERQ1 vs LTC3621EDCB-2#TRPBF |
LTC3621EDCB-2#TRPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LMR43610MSC5RPERQ1 vs LTC3621EDCB-2#TRPBF |
TPS55160QPWPTQ1 | 3.6-V to 36-V, 1-A output, 2-MHz, synchronous step-up and step-down converter 20-HTSSOP -40 to 125 | Texas Instruments | LMR43610MSC5RPERQ1 vs TPS55160QPWPTQ1 |
LTC3621EDCB-2#TRMPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LMR43610MSC5RPERQ1 vs LTC3621EDCB-2#TRMPBF |