-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LMR50410Y5FQDBVRQ1CT-ND
|
DigiKey | IC REG BUCK 5V 1A SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1483 In Stock |
|
$0.6412 / $1.6500 | Buy Now |
DISTI #
595-R50410Y5FQDBVRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150 RoHS: Compliant | 2983 |
|
$0.6550 / $1.6900 | Buy Now |
DISTI #
LMR50410Y5FQDBVRQ1
|
TME | IC: PMIC, DC/DC converter,synchronous, Uin: 4÷36VDC, Uout: 1÷28VDC Min Qty: 3000 | 0 |
|
$0.8500 | RFQ |
|
Ameya Holding Limited | 16575 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 989 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | AUTOMOTIVE QUALIFIED SIMPLE SWIT | 948 |
|
$0.7955 / $1.4504 | Buy Now |
|
Win Source Electronics | AUTOMOTIVE QUALIFIED SIMPLE SWIT / Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A SOT-23-6 | 2600 |
|
$38.8060 / $58.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR50410Y5FQDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR50410Y5FQDBVRQ1
Texas Instruments
Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-14 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR50410Y5FQDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR50410Y5FQDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16904SATB50+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs MAX16904SATB50+ |
MAX16904RATB50/V+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs MAX16904RATB50/V+ |
MAX16904RATB50+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs MAX16904RATB50+ |
LT3503EDCB#TR | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LMR50410Y5FQDBVRQ1 vs LT3503EDCB#TR |
LT3503EDCB#TRMPBF | LT3503 - 1A, 2.2MHz Step-Down Switching Regulator in 2mm x 3mm DFN; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LMR50410Y5FQDBVRQ1 vs LT3503EDCB#TRMPBF |
MAX16904SAUE50+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs MAX16904SAUE50+ |
MAX16904SAUE50/V+T | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs MAX16904SAUE50/V+T |
MAX16904SAUE50/V+ | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs MAX16904SAUE50/V+ |
MAX16904RATB50/V+T | 2.1MHz, High-Voltage, 600mA Mini-Buck Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs MAX16904RATB50/V+T |
LT3503EDCB#TR | Switching Regulator, Current-mode, 1A, 2400kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LMR50410Y5FQDBVRQ1 vs LT3503EDCB#TR |