-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7057
|
Newark | Dc/Dc Conv, Boost, 1.6Mhz, Sot-23-5, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:1.4A, Output Voltage Min:3V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMR62014XMFX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7560 / $0.9780 | Buy Now |
|
Quest Components | 2360 |
|
$1.1700 / $3.1200 | Buy Now | |
DISTI #
LMR62014XMFX/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷14VDC, Uout: 3÷20VDC, 1.4A, Ch: 1 Min Qty: 3000 | 0 |
|
$0.4840 | RFQ |
|
Chip1Cloud | IC REG BOOST ADJ 1.8A SOT23-5 | 29781 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BOOST ADJ 2A SOT23-5 | 24496 |
|
$0.3505 / $0.6511 | Buy Now |
|
LCSC | boost converterType Adjustable 2A 3V20V 2.7V14V SOT-23-5 DC-DC Converters ROHS | 25496 |
|
$0.2987 / $0.5662 | Buy Now |
|
Perfect Parts Corporation | 108388 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT23-5 | 30000 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 1.8A SOT23-5 | 819866 |
|
$0.2830 / $0.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMR62014XMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMR62014XMFX/NOPB
Texas Instruments
SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LMR62014XMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMR62014XMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR62014XMFX | IC SWITCHING REGULATOR, 1850 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 2.84 MM, 1.08 MM HEIGHT, SOT-23, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LMR62014XMFX/NOPB vs LMR62014XMFX |
LMR62014XMFX | IC SWITCHING REGULATOR, 1.85 kHz SWITCHING FREQ-MAX, PDSO5, 2.92 X 1.6 MM, PLASTIC, SOT23-5, Switching Regulator or Controller | Texas Instruments | LMR62014XMFX/NOPB vs LMR62014XMFX |