Part Details for LMS202EIMWX by Texas Instruments
Overview of LMS202EIMWX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LMS202EIMWX
LMS202EIMWX CAD Models
LMS202EIMWX Part Data Attributes
|
LMS202EIMWX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS202EIMWX
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE TRANSCEIVER |
Alternate Parts for LMS202EIMWX
This table gives cross-reference parts and alternative options found for LMS202EIMWX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS202EIMWX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX232EIDW | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | Texas Instruments | LMS202EIMWX vs MAX232EIDW |
MAX232IDG4 | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | LMS202EIMWX vs MAX232IDG4 |
LMS202ECMX | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | LMS202EIMWX vs LMS202ECMX |
MAX232NSRG4 | DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | LMS202EIMWX vs MAX232NSRG4 |
TC232EOE | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Teledyne Technologies Inc | LMS202EIMWX vs TC232EOE |
TRS232ECDWR | 5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70 | Texas Instruments | LMS202EIMWX vs TRS232ECDWR |
LMS202IMW/NOPB | DUAL LINE TRANSCEIVER, PDSO16, SOIC-16 | Texas Instruments | LMS202EIMWX vs LMS202IMW/NOPB |
MAX232EINSR | IC DUAL LINE TRANSCEIVER, PDSO16, SOP-16, Line Driver or Receiver | Texas Instruments | LMS202EIMWX vs MAX232EINSR |
LMS202IMW | LINE TRANSCEIVER | Texas Instruments | LMS202EIMWX vs LMS202IMW |
TRS232ID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-2-kV ESD protection 16-SOIC -40 to 85 | Texas Instruments | LMS202EIMWX vs TRS232ID |