Part Details for LMS4684LD by Texas Instruments
Overview of LMS4684LD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LMS4684LD
LMS4684LD CAD Models
LMS4684LD Part Data Attributes
|
LMS4684LD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMS4684LD
Texas Instruments
DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, LLP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 65 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for LMS4684LD
This table gives cross-reference parts and alternative options found for LMS4684LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS4684LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS4684LD/NOPB | 0.5-Ω on-state resistance, 5-V, 2:1 (SPDT), 2-channel analog switch with 1.8-V input logic 10-WSON -40 to 85 | Texas Instruments | LMS4684LD vs LMS4684LD/NOPB |
LMS4684LDX/NOPB | 0.5[Ohm] Low-Voltage, Dual SPDT Analog Switch 10-WSON -40 to 85 | Texas Instruments | LMS4684LD vs LMS4684LDX/NOPB |
LMS4684LDX | IC DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, DSO10, LLP-10, Multiplexer or Switch | National Semiconductor Corporation | LMS4684LD vs LMS4684LDX |