Part Details for LMT393N by Motorola Semiconductor Products
Overview of LMT393N by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LMT393N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 393N | 36 |
|
$0.2500 / $0.3000 | Buy Now |
|
Quest Components | 393N | 4 |
|
$1.0436 / $1.3045 | Buy Now |
|
Quest Components | 393N | 16 |
|
$0.8750 / $1.7500 | Buy Now |
|
ComSIT USA | DUAL SINGLE SUPPLY COMPARATOR Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDIP8 RoHS: Not Compliant | Europe - 300 |
|
RFQ |
Part Details for LMT393N
LMT393N CAD Models
LMT393N Part Data Attributes
|
LMT393N
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
LMT393N
Motorola Semiconductor Products
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, PDIP8, PLASTIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.78 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 4.45 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LMT393N
This table gives cross-reference parts and alternative options found for LMT393N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT393N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT393N | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LMT393N vs LMT393N |
PJ393CD | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | Promax-Johnton Electronic Corporation | LMT393N vs PJ393CD |
TSM109N | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LMT393N vs TSM109N |