-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40297-1-ND
|
DigiKey | SENSOR ANALOG -50C-150C SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2555 / $0.7900 | Buy Now |
DISTI #
595-LMT86QDCKRQ1
|
Mouser Electronics | Board Mount Temperature Sensors 1.5V Multi-Gain Analog Temp Sensor RoHS: Compliant | 25821 |
|
$0.2580 / $0.8200 | Buy Now |
|
Bristol Electronics | 1520 |
|
RFQ | ||
|
Quest Components | 32 |
|
$0.3850 / $0.7700 | Buy Now | |
|
Rochester Electronics | LMT86-Q1 Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$0.2306 / $0.2713 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR CLASS-AB SC-70-5 | 15000 |
|
RFQ | |
|
Chips Pulse Industry Limited | SC-70-5 Temperature Sensors ROHS Purchase Online, Ship Immediately | 79 |
|
$1.4106 / $1.7289 | Buy Now |
|
LCSC | 2.7 SC-70-5 Temperature Sensors ROHS | 66 |
|
$1.5673 / $2.4641 | Buy Now |
|
Win Source Electronics | SENSOR ANALOG -50C-150C SC70-5 | 96588 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT86QDCKRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT86QDCKRQ1
Texas Instruments
Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2.7 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT86QDCKRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT86QDCKRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT86DCKT | 2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT86QDCKRQ1 vs LMT86DCKT |
LMT86QDCKTQ1 | Automotive Grade, 2.2V-Capable, 10 uA Analog Output Temperature Sensor 5-SC70 -50 to 150 | Texas Instruments | LMT86QDCKRQ1 vs LMT86QDCKTQ1 |
LMT86DCKR | 2.2V-Capable, 10 uA Analog Output Temperature Sensor in SC70 and TO-92 5-SC70 -50 to 150 | Texas Instruments | LMT86QDCKRQ1 vs LMT86DCKR |