Part Details for LMT87LPC by Texas Instruments
Overview of LMT87LPC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for LMT87LPC
LMT87LPC CAD Models
LMT87LPC Part Data Attributes
|
LMT87LPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT87LPC
Texas Instruments
LMT87 - SC70, Analog Temperature Sensor with Class-AB Output 3-TO-126 -50 to 150
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2.7 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Mounting Feature | SCREW MOUNT, THROUGH HOLE MOUNT | |
Operating Current-Max | 0.009 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for LMT87LPC
This table gives cross-reference parts and alternative options found for LMT87LPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT87LPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT87DCKR | ±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87LPC vs LMT87DCKR |
LMT87DCKT | ±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87LPC vs LMT87DCKT |
LMT87QDCKRQ1 | Automotive ±2.7°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87LPC vs LMT87QDCKRQ1 |