-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive ±2.7°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4012
|
Newark | Temperature Sensor, 0.4Deg Cel, Sc70-5, Ic Output Type:Push Pull, Sensing Accuracy Range:± 0.4°C, Sensing Temperature Min:-50°C, Sensing Temperature Max:150°C, Sensor Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMT87QDCKTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2600 / $1.6000 | Buy Now |
DISTI #
296-36416-1-ND
|
DigiKey | SENSOR ANALOG -50C-150C SC70 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1315 In Stock |
|
$0.6433 / $1.5600 | Buy Now |
|
Rochester Electronics | LMT87-Q1 Automotive Grade, 2.7V-Capable, 10 uA Analog Output Temperature Sensor RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$0.4786 / $0.5631 | Buy Now |
|
CHIPMALL.COM LIMITED | SENSOR ANALOG -50C-150C SC70 | 117 |
|
$1.3392 / $2.0710 | Buy Now |
|
Chips Pulse Industry Limited | Analog Local Analog Voltage -50C ~ 150C 13.6mV/C SC-70-5 Temperature Sensors RoHS Purchase Online, Ship Immediately | 140 |
|
$1.2299 / $1.4942 | Buy Now |
DISTI #
3124235
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2345 / $1.7856 | Buy Now |
DISTI #
3124235
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.8877 / $1.6684 | Buy Now |
DISTI #
3124235RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.8877 / $0.8890 | Buy Now |
|
LCSC | SC-70-5 Temperature Sensors ROHS | 117 |
|
$0.6560 / $1.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMT87QDCKTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMT87QDCKTQ1
Texas Instruments
Automotive ±2.7°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | SHORT CIRCUIT PROTECTION | |
Body Breadth | 1.25 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.0081 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LMT87QDCKTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMT87QDCKTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMT87DCKR | ±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87QDCKTQ1 vs LMT87DCKR |
LMT87QDCKRQ1 | Automotive ±2.7°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87QDCKTQ1 vs LMT87QDCKRQ1 |
LMT87DCKT | ±2°C 2.7V to 5.5V analog output temperature sensor with -13.6 mV/°C gain 5-SC70 -50 to 150 | Texas Instruments | LMT87QDCKTQ1 vs LMT87DCKT |