Part Details for LMV101M7X by National Semiconductor Corporation
Overview of LMV101M7X by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LMV101M7X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 676 |
|
$0.3558 / $0.8895 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 1 Func, PDSO5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for LMV101M7X
LMV101M7X CAD Models
LMV101M7X Part Data Attributes
|
LMV101M7X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMV101M7X
National Semiconductor Corporation
Operational Amplifier, 1 Func, 1.6MHz Band Width, BIPolar, PDSO5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SC-70, 5 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Bandwidth (3dB)-Nom | 1.6 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.35 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for LMV101M7X
This table gives cross-reference parts and alternative options found for LMV101M7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV101M7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV101M7 | OP-AMP, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | LMV101M7X vs LMV101M7 |
LMV101M7 | OP-AMP, PDSO5, SC-70, 5 PIN | Texas Instruments | LMV101M7X vs LMV101M7 |
LMV101M7 | Operational Amplifier, 1 Func, 1.6MHz Band Width, BIPolar, PDSO5 | National Semiconductor Corporation | LMV101M7X vs LMV101M7 |
LMV101M7X | OP-AMP, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | LMV101M7X vs LMV101M7X |